YAGEO RC0402JR-07330RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402JR-07330RL |
| LCSC Part # | C105876 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 330Ω ±5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 330Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 330Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 1,535,600
1,535,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0031 | $ 0.31 |
| 1,000+ | $ 0.0026 | $ 2.60 |
| 3,000+ | $ 0.0023 | $ 6.90 |
| 10,000+ | $ 0.0022 | $ 22.00 |
| 50,000+ | $ 0.0021 | $ 105.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 330Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 330Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C105876 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-07330RL | YAGEO | 0402 | 2,305,400 | $ 0.0051 | ||
| AF0402FR-07330RL | YAGEO | 0402 | 7,400 | $ 0.0253 | ||
| AF0402JR-07330RL | YAGEO | 0402 | 0 | $ 0.003 | ||
| AC0402JR-07330RL | YAGEO | 0402 | 0 | $ 0.001 | ||
| RC0402JR-13330RL | YAGEO | 0402 | 0 | $ 0.0007 | ||
| AA0402JR-07330RL | YAGEO | 0402 | 0 | $ 0.0041 | ||
| AC0402FR-07330RL | YAGEO | 0402 | 0 | $ 0.002 | ||
| RC0402JR-07330RP | YAGEO | 0402 | 0 | $ 0.0042 | ||
| SR0402JR-07330RL | YAGEO | 0402 | 0 | $ 0.1133 | ||
| AC0402JR-7W330RL | YAGEO | 0402 | 0 | $ 0.002 | ||
| SR0402JR-7T330RL | YAGEO | 0402 | 0 | $ 0.1133 | ||
| RC0402JR-7W330RL | YAGEO | 0402 | 0 | $ 0.0027 | ||
| RC0402FR-13330RL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| RC0402FR-07330RP | YAGEO | 0402 | 0 | $ 0.0029 | ||
| SR0402FR-07330RL | YAGEO | 0402 | 0 | $ 0.0217 | ||
| AC0402FR-7W330RL | YAGEO | 0402 | 0 | $ 0.0025 | ||
| AC0402DRE07330RL | YAGEO | 0402 | 0 | $ 0.065 | ||
| RC0402DR-07330RL | YAGEO | 0402 | 0 | $ 0.0079 |



