SiTime SIT3372AC-4B2-30NX74.175820X
| Manufacturer | |
| MPN | SIT3372AC-4B2-30NX74.175820X |
| LCSC Part # | C1040415 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 74.17582MHz SMD3225-6P Oscillators |
| Datasheet | SiTime SIT3372AC-4B2-30NX74.175820X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.17582MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.17582MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.9224 | $ 14.92 |
| 200+ | $ 5.7743 | $ 1154.86 |
| 500+ | $ 5.5714 | $ 2785.70 |
| 1,000+ | $ 5.4715 | $ 5471.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.17582MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.17582MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-4B2-30NU74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NC74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NX74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NY74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NE74.175820X | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NX74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NC74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NG74.175820X | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NU74.175820X | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NE74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NC74.175820X | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NE74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NB74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NG74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NH74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NZ74.175820Y | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NH74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NB74.175820X | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NB74.175820T | SiTime | SMD3225-6P | 0 | $ 14.9224 | ||
| SIT3372AC-4B2-30NY74.175820 | SiTime | SMD3225-6P | 0 | $ 14.1262 |

