SiTime SIT3372AC-1E2-25NH14.400000Y
| Manufacturer | |
| MPN | SIT3372AC-1E2-25NH14.400000Y |
| LCSC Part # | C1037385 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 14.4MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT3372AC-1E2-25NH14.400000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 14.4MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 14.4MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5318 | $ 14.53 |
| 200+ | $ 5.6245 | $ 1124.90 |
| 500+ | $ 5.4269 | $ 2713.45 |
| 1,000+ | $ 5.3297 | $ 5329.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 14.4MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 92mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 14.4MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-1E2-25NE14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NE14.400000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NX14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NX14.400000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NG14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NY14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NY14.400000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NY14.400000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NB14.400000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NB14.400000X | SiTime | SMD7050-6P | 0 | $ 22.5625 | ||
| SIT3372AC-1E2-25NC14.400000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NZ14.400000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NU14.400000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NC14.400000Y | SiTime | SMD7050-6P | 0 | $ 22.5625 | ||
| SIT3372AC-1E2-25NZ14.400000Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NU14.400000T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NZ14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NH14.400000X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-1E2-25NX14.400000 | SiTime | SMD7050-6P | 0 | $ 14.1309 | ||
| SIT3372AC-1E2-25NY14.400000 | SiTime | SMD7050-6P | 0 | $ 14.1309 |

