SiTime SIT3372AI-2E9-30NB15.360000T
| Manufacturer | |
| MPN | SIT3372AI-2E9-30NB15.360000T |
| LCSC Part # | C1026024 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 15.36MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT3372AI-2E9-30NB15.360000T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 15.36MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 15.36MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7376 | $ 12.74 |
| 200+ | $ 4.9308 | $ 986.16 |
| 500+ | $ 4.7564 | $ 2378.20 |
| 1,000+ | $ 4.6708 | $ 4670.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 15.36MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 15.36MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AI-2E9-30NU15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NU15.360000T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NC15.360000T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NB15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NY15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NH15.360000T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NE15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NE15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NG15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NX15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NX15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NY15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NY15.360000T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NX15.360000T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NG15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NB15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NH15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NH15.360000Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NZ15.360000X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-30NU15.360000 | SiTime | SMD7050-6P | 0 | $ 11.8066 |

