LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F43602G product image
  • CR1206F43602G thumbnail 1
  • CR1206F43602G thumbnail 2
  • CR1206F43602G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F43602GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F43602G
LCSC Part #
C102180
Packaging
1206
Customer #
Key Attributes
RES 36kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F43602G
In-Stock: 200
200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.004$ 0.40
1,000+$ 0.003$ 3.00
5,000+$ 0.0026$ 13.00
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance36kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%