Shanghai Prisemi Elec PTVSHC3N24VUH
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PTVSHC3N24VUH |
| LCSC Part # | C1021680 |
| Packaging | DFN2x2-3L |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 34VC 40VC DFN2x2-3L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN2x2-3L | |
| Clamping Voltage | 34V;40V | |
| Peak Pulse Current (Ipp) | 140A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 27V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN2x2-3L | |
| Clamping Voltage | 34V;40V | |
| Peak Pulse Current (Ipp) | 140A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 27V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The PTVSHC3N24VUH Transient Voltage Suppressor is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PTVSHC3N24VUH protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PTVSHC3N24VUH is available in a DFN2×2-3L package with working voltages of 24 volt. It is used to meet the ESD immunity requirements of IEC 61000-4-2.
Features
- 5500W Peak pulse power per line (tp = 8/20μs) DFN2×2-3L package
- Response time is typically <1 ns
- Protect one I/O or power line
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±30KV(air), ±30KV(contact); IEC 61000-4-4 (EFT) 80A (5/50ns), IEC 61000-4-5 (Lightning) 140A (8/20us)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0908 | $ 0.91 |
| 100+ | $ 0.0756 | $ 7.56 |
| 300+ | $ 0.068 | $ 20.40 |
| 3,000+ | $ 0.0624 | $ 187.20 |
| 6,000+ | $ 0.0578 | $ 346.80 |
| 9,000+ | $ 0.0555 | $ 499.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN2x2-3L | |
| Clamping Voltage | 34V;40V | |
| Peak Pulse Current (Ipp) | 140A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 27V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN2x2-3L | |
| Clamping Voltage | 34V;40V | |
| Peak Pulse Current (Ipp) | 140A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 27V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The PTVSHC3N24VUH Transient Voltage Suppressor is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PTVSHC3N24VUH protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PTVSHC3N24VUH is available in a DFN2×2-3L package with working voltages of 24 volt. It is used to meet the ESD immunity requirements of IEC 61000-4-2.
Features
- 5500W Peak pulse power per line (tp = 8/20μs) DFN2×2-3L package
- Response time is typically <1 ns
- Protect one I/O or power line
- RoHS compliant
- Transient protection for data lines to IEC61000-4-2(ESD) ±30KV(air), ±30KV(contact); IEC 61000-4-4 (EFT) 80A (5/50ns), IEC 61000-4-5 (Lightning) 140A (8/20us)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
C1021680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



