NCC LDFL008123VV-V0E
| Manufacturer | |
| MPN | LDFL008123VV-V0E |
| LCSC Part # | C1020199 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 26mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25.3mH@10kHz;11.5mH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25.3mH@10kHz;11.5mH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 26mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8777 | $ 9.88 |
| 200+ | $ 3.8225 | $ 764.50 |
| 500+ | $ 3.6882 | $ 1844.10 |
| 1,000+ | $ 3.6218 | $ 3621.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25.3mH@10kHz;11.5mH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25.3mH@10kHz;11.5mH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 26mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

