Infineon/CYPRESS CY8C4045PVS-S412
| Manufacturer | |
| MPN | CY8C4045PVS-S412 |
| LCSC Part # | C1019730 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz 24 SSOP-28-208mil Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Introduction
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex - M0+ CPU while being AEC - Q100 compliant. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch - sensing system (CapSense) with best - in - class performance, programmable general - purpose continuous - time and switched - capacitor analog blocks, and programmable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.
Features
- Automotive Electronics Council (AEC) AEC - Q100 Qualified
- 48 - MHz ARM Cortex - M0+ CPU
- Up to 32 KB of flash with Read Accelerator
- Up to 4 KB of SRAM
- Single - slope 10 - bit ADC function provided by Capacitance sensing block
- Two current DACs (IDACs) for general - purpose or capacitive sensing applications on any pin
- Two low - power comparators that operate in Deep Sleep low - power mode
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Deep Sleep mode with operational analog and 2.5 μA digital system current
- Cypress CapSense Sigma - Delta (CSD) provides best - in - class signal - to - noise ratio (SNR) (>5;1) and water tolerance
- Cypress - supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- Two independent run - time reconfigurable Serial Communication Blocks (SCBs) with re - configurable I2C, SPI, or UART functionality
- LCD segment drive capability on GPIOs
- Five 16 - bit timer/counter/pulse - width modulator (TCPWM) blocks
- Center - aligned, Edge, and Pseudo - random modes
- Comparator - based triggering of Kill signals for motor drive and other high - reliability digital logic applications
- 24 - pin QFN and 28 - pin SSOP packages
- Any GPIO pin can be CapSense, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications Programming Interface (API) component for all fixed - function and programmable peripherals
- After schematic entry, development can be done with ARM - based industry - standard development tools
- A - Grade: - 40 ℃ to + 85 ℃
- S - Grade: - 40 ℃ to + 105 ℃
- Allows disabling of debug features
- Robust flash protection
- Allows customer - proprietary functionality to be implemented in on - chip programmable blocks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9731 | $ 4.97 |
| 200+ | $ 1.9248 | $ 384.96 |
| 500+ | $ 1.8568 | $ 928.40 |
| 1,000+ | $ 1.8244 | $ 1824.40 |
Standard Packaging235/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Introduction
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex - M0+ CPU while being AEC - Q100 compliant. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch - sensing system (CapSense) with best - in - class performance, programmable general - purpose continuous - time and switched - capacitor analog blocks, and programmable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.
Features
- Automotive Electronics Council (AEC) AEC - Q100 Qualified
- 48 - MHz ARM Cortex - M0+ CPU
- Up to 32 KB of flash with Read Accelerator
- Up to 4 KB of SRAM
- Single - slope 10 - bit ADC function provided by Capacitance sensing block
- Two current DACs (IDACs) for general - purpose or capacitive sensing applications on any pin
- Two low - power comparators that operate in Deep Sleep low - power mode
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Deep Sleep mode with operational analog and 2.5 μA digital system current
- Cypress CapSense Sigma - Delta (CSD) provides best - in - class signal - to - noise ratio (SNR) (>5;1) and water tolerance
- Cypress - supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- Two independent run - time reconfigurable Serial Communication Blocks (SCBs) with re - configurable I2C, SPI, or UART functionality
- LCD segment drive capability on GPIOs
- Five 16 - bit timer/counter/pulse - width modulator (TCPWM) blocks
- Center - aligned, Edge, and Pseudo - random modes
- Comparator - based triggering of Kill signals for motor drive and other high - reliability digital logic applications
- 24 - pin QFN and 28 - pin SSOP packages
- Any GPIO pin can be CapSense, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications Programming Interface (API) component for all fixed - function and programmable peripherals
- After schematic entry, development can be done with ARM - based industry - standard development tools
- A - Grade: - 40 ℃ to + 85 ℃
- S - Grade: - 40 ℃ to + 105 ℃
- Allows disabling of debug features
- Robust flash protection
- Allows customer - proprietary functionality to be implemented in on - chip programmable blocks
C1019730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C4045PVS-S412T | Infineon | SSOP-28 | 0 | $ 7.6718 | ||
| CY8C4146PVS-S422 | Infineon | SSOP-28 | 0 | $ 8.8557 | ||
| CY8C4146PVE-S422 | Infineon | SSOP-28 | 0 | $ 9.7989 | ||
| CY8C4146PVS-S432T | Infineon | SSOP-28 | 0 | $ 9.4921 | ||
| CY8C4146PVS-S422T | Infineon | SSOP-28 | 0 | $ 8.9036 | ||
| CY8C4146PVA-S422 | Infineon | SSOP-28 | 0 | $ 8.081 | ||
| CY8C4146PVE-S432T | Infineon | SSOP-28 | 0 | $ 11.5215 | ||
| CY8C4146PVA-S432T | Infineon | SSOP-28 | 0 | $ 9.584 | ||
| CY8C4146PVE-S422T | Infineon | SSOP-28 | 0 | $ 9.7772 | ||
| CY8C4146PVA-S422T | Infineon | SSOP-28 | 0 | $ 8.125 | ||
| CY8C4146PVA-S432 | Infineon | SSOP-28 | 0 | $ 9.6041 | ||
| CY8C4146PVE-S432 | Infineon | SSOP-28 | 0 | $ 11.8023 | ||
| CY8C4045PVA-S412 | Infineon | SSOP-28 | 0 | $ 8.0067 |

