KEMET EXV227M016A9HAA
| Manufacturer | |
| MPN | EXV227M016A9HAA |
| LCSC Part # | C1019575 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | ±20% 16V 220uF 340mΩ SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 280mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 280mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4619 | $ 0.46 |
| 10+ | $ 0.4521 | $ 4.52 |
| 30+ | $ 0.4456 | $ 13.37 |
| 100+ | $ 0.4391 | $ 43.91 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 280mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 280mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFN1C221XV | PANASONIC | SMD,D6.3xL7.7mm | 622 | $ 0.55 | ||
| EEEFN1C221XP | PANASONIC | SMD,D6.3xL7.7mm | 135 | $ 0.2734 | ||
| FZ1C221M0607 | JARSON | SMD,D6.3xL7.7mm | 6,210 | $ 0.0467 | ||
| FD1C221M0607 | ChengTao | SMD,D6.3xL7.7mm | 1,175 | $ 0.0793 | ||
| VZH221M1CTR-0607L | Lelon | SMD,D6.3xL7.7mm | 80 | $ 0.0875 | ||
| EEV227M016S9HAA | KEMET | SMD,D6.3xL7.7mm | 104 | $ 0.232 | ||
| EMZA160ADA221MF80G | NCC | SMD,D6.3xL7.7mm | 3 | $ 0.2663 | ||
| AFK227M16X16T-F | Cornell Dubilier Electronics | SMD,D6.3xL7.7mm | 0 | $ 0.2451 | ||
| EEE-FN1C221XL | PANASONIC | SMD,D6.3xL7.7mm | 0 | $ 0.1799 | ||
| UCL1C221MCL1GS | Nichicon | SMD,D6.3xL7.7mm | 0 | $ 0.1228 |

