MICROCHIP PIC24FJ64GL306-I/MR
| Manufacturer | |
| MPN | PIC24FJ64GL306-I/MR |
| LCSC Part # | C1019303 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | PIC 16 Bit 32MHz 52 QFN-64(9x9) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Modified Harvard Architecture
- 128 Kbytes Flash Memory
- 8 Kbytes SRAM
- Up to 16 MIPS Operation @32 MHz
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- 32x8 with Up to 256 Pixels
- LCD Charge Pump
- Core-Independent LCD Animation
- Operation in Sleep mode
- Up to 17-Channel, Software-Selectable, 10/12-Bit Analog-to-Digital Converter:
- 12-bit, 350K samples/second conversion rate (single Sample-and-Hold)
- 10-bit, 400K samples/second conversion rate (single Sample-and-Hold)
- Sleep mode operation
- Low-voltage boost for input
- Band gap reference input feature
- Core-independent windowed threshold compare feature
- Auto-scan feature
- Three Analog Comparators with Input Multiplexing:
- Programmable reference voltage for comparators
- Sleep and Idle modes Selectively Shut Down Peripherals and/or Core for Substantial Power Reduction and Fast Wake-up
- Doze mode Allows CPU to Run at a Lower Clock Speed than Peripherals
- Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
- Retention Sleep with On-Chip Ultra Low-Power Retention Regulator
- Fail-Safe Clock Monitor Operation:
- Detects clock failure and switches to on-chip, low-power RC oscillator
- Power-on Reset (POR), Brown-out Reset (BOR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable High/Low-Voltage Detect (HLVD)
- Flexible Watchdog Timer (WDT) with RC Oscillator for Reliable Operation
- Deadman Timer (DMT) for Monitoring Health of Software
- Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
- Flash OTP by ICSP Write Inhibit
- CodeGuard Security
- ECC Flash Memory (128 Kbytes) with Fault Injection:
- Single Error Correction (SEC)
- Double Error Detection (DED)
- Customer OTP Memory
- Unique Device Identifier (UDID)
- Supply Voltage Range of 2.0V to 3.6V
- Operating Ambient Temperature Range of -40°C to +125°C
- On-Chip Voltage Regulators (1.8V) for Low-Power Operation
- Flash Memory:
- 10,000 erase/write cycle endurance, typical
- Data retention: 20 years minimum
- Self-programmable under software control
- Flash OTP emulation
- 8 MHz Fast RC Internal Oscillator:
- Multiple clock divide options
- Fast start-up
- 96 MHz PLL Option
- Programmable Reference Clock Output
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
- JTAG Boundary Scan Support
- Independent, Low-Power 32 kHz Timer Oscillator
- Six-Channel DMA Controller:
- Minimizes CPU overhead and increases data throughput
- Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
- Timer2,3,4,5: 16-Bit Timer/Counter can Create 32-Bit Timer; Timer3 and Timer5 can Provide an A/D Trigger
- Five MCCP modules, Each with a Dedicated 16/32-Bit Timer:
- One 6-output MCCP module
- Four 2-output MCCP modules
- Two Variable Width, Serial Peripheral Interface (SPI) Ports on All Devices; Three Operation modes:
- 3-wire SPI (supports all four SPI modes)
- Up to 32-byte deep FIFO buffer
- I²S mode
- Speed up to 25 MHz
- Two I²C Master and Slave w/Address Masking, PMBus and IPMI Support
- Four UART modules:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- RS-232 and RS-485 support
- IrDA mode (hardware encoder/decoder functions)
- Five External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Peripheral Pin Select (PPS) allows Independent I/O Mapping of Many Peripherals
- Configurable Interrupt-on-Change on All I/O Pins:
- Each pin is independently configurable for rising edge or falling edge change detection
- Reference Clock Output with Programmable Divider
- Four Configurable Logic Cell (CLC) Blocks:
- Two inputs and one output, all mappable to peripherals or I/O pins
- AND/OR/XOR logic and D/JK flip-flop functions
- AEC-Q100 REVG (Grade 1: -40°C to +125°C) Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5514 | $ 2.55 |
| 200+ | $ 0.9879 | $ 197.58 |
| 500+ | $ 0.9539 | $ 476.95 |
| 1,000+ | $ 0.9369 | $ 936.90 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Modified Harvard Architecture
- 128 Kbytes Flash Memory
- 8 Kbytes SRAM
- Up to 16 MIPS Operation @32 MHz
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- 32x8 with Up to 256 Pixels
- LCD Charge Pump
- Core-Independent LCD Animation
- Operation in Sleep mode
- Up to 17-Channel, Software-Selectable, 10/12-Bit Analog-to-Digital Converter:
- 12-bit, 350K samples/second conversion rate (single Sample-and-Hold)
- 10-bit, 400K samples/second conversion rate (single Sample-and-Hold)
- Sleep mode operation
- Low-voltage boost for input
- Band gap reference input feature
- Core-independent windowed threshold compare feature
- Auto-scan feature
- Three Analog Comparators with Input Multiplexing:
- Programmable reference voltage for comparators
- Sleep and Idle modes Selectively Shut Down Peripherals and/or Core for Substantial Power Reduction and Fast Wake-up
- Doze mode Allows CPU to Run at a Lower Clock Speed than Peripherals
- Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
- Retention Sleep with On-Chip Ultra Low-Power Retention Regulator
- Fail-Safe Clock Monitor Operation:
- Detects clock failure and switches to on-chip, low-power RC oscillator
- Power-on Reset (POR), Brown-out Reset (BOR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable High/Low-Voltage Detect (HLVD)
- Flexible Watchdog Timer (WDT) with RC Oscillator for Reliable Operation
- Deadman Timer (DMT) for Monitoring Health of Software
- Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
- Flash OTP by ICSP Write Inhibit
- CodeGuard Security
- ECC Flash Memory (128 Kbytes) with Fault Injection:
- Single Error Correction (SEC)
- Double Error Detection (DED)
- Customer OTP Memory
- Unique Device Identifier (UDID)
- Supply Voltage Range of 2.0V to 3.6V
- Operating Ambient Temperature Range of -40°C to +125°C
- On-Chip Voltage Regulators (1.8V) for Low-Power Operation
- Flash Memory:
- 10,000 erase/write cycle endurance, typical
- Data retention: 20 years minimum
- Self-programmable under software control
- Flash OTP emulation
- 8 MHz Fast RC Internal Oscillator:
- Multiple clock divide options
- Fast start-up
- 96 MHz PLL Option
- Programmable Reference Clock Output
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
- JTAG Boundary Scan Support
- Independent, Low-Power 32 kHz Timer Oscillator
- Six-Channel DMA Controller:
- Minimizes CPU overhead and increases data throughput
- Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
- Timer2,3,4,5: 16-Bit Timer/Counter can Create 32-Bit Timer; Timer3 and Timer5 can Provide an A/D Trigger
- Five MCCP modules, Each with a Dedicated 16/32-Bit Timer:
- One 6-output MCCP module
- Four 2-output MCCP modules
- Two Variable Width, Serial Peripheral Interface (SPI) Ports on All Devices; Three Operation modes:
- 3-wire SPI (supports all four SPI modes)
- Up to 32-byte deep FIFO buffer
- I²S mode
- Speed up to 25 MHz
- Two I²C Master and Slave w/Address Masking, PMBus and IPMI Support
- Four UART modules:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- RS-232 and RS-485 support
- IrDA mode (hardware encoder/decoder functions)
- Five External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Peripheral Pin Select (PPS) allows Independent I/O Mapping of Many Peripherals
- Configurable Interrupt-on-Change on All I/O Pins:
- Each pin is independently configurable for rising edge or falling edge change detection
- Reference Clock Output with Programmable Divider
- Four Configurable Logic Cell (CLC) Blocks:
- Two inputs and one output, all mappable to peripherals or I/O pins
- AND/OR/XOR logic and D/JK flip-flop functions
- AEC-Q100 REVG (Grade 1: -40°C to +125°C) Compliant
C1019303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC24FJ64GL306T-I/MR | MICROCHIP | QFN-64(9x9) | 0 | $ 2.5452 | ||
| PIC24FJ64GL306-E/MR | MICROCHIP | QFN-64(9x9) | 0 | $ 2.7829 | ||
| PIC24FJ64GB406-I/MR | MICROCHIP | QFN-64(9x9) | 0 | $ 14.2633 | ||
| PIC24FJ256DA206-I/MR | MICROCHIP | VQFN-64(9x9) | 0 | $ 9.0942 |

