RENESAS R5F566NNHDFC#30
| Manufacturer | |
| MPN | R5F566NNHDFC#30 |
| LCSC Part # | C1018666 |
| Packaging | LFQFP-176(24x24) |
| Customer # | |
| Key Attributes | RXv3 32 Bit 120MHz 136 LFQFP-176(24x24) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 4MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 32KB | |
| Program Storage Size | 4MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0611 | $ 14.06 |
| 200+ | $ 5.4423 | $ 1088.46 |
| 500+ | $ 5.2509 | $ 2625.45 |
| 1,000+ | $ 5.1568 | $ 5156.80 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 4MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 32KB | |
| Program Storage Size | 4MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
Report an ErrorShow similar products (0) >
C1018666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F566NNDDFC#30 | RENESAS | LFQFP-176(24x24) | 0 | $ 10.2163 | ||
| R5F572MNDDFC#30 | RENESAS | LQFP-176(24x24) | 0 | $ 16.7436 | ||
| R5F572NNHGFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 33.4547 | ||
| R5F572NNDDFC#30 | RENESAS | LQFP-176(24x24) | 0 | $ 14.4778 | ||
| R5F572MNDGFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 34.4502 | ||
| R5F572NNDGFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 32.3518 |

