RENESAS 9FGL6241AP301NDGI
| Produttore | |
| Cod. Prod. | 9FGL6241AP301NDGI |
| Cod. LCSC | C1018159 |
| Imballo | WQFN-28-EP(4x4) |
| Numero Cliente | |
| Attr. chiave | WQFN-28-EP(4x4) Application Specific Clock/Timing RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Produttore | RENESAS | |
| Imballo | WQFN-28-EP(4x4) | |
| Features | Clock monitoring and failure detection;Internal termination and bias network;Spread spectrum;Integrated reference source solution (XO/TCXO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | WQFN-28-EP(4x4) | |
| Features | Clock monitoring and failure detection;Internal termination and bias network;Spread spectrum;Integrated reference source solution (XO/TCXO) |
Descrizione
The 9FGL6241 / 9FGL6251 are intelligent buffer/clock generators tailored for single and dual-ported nVME SSDs. They support Common (CC) and Independent Reference (IR) clocking architectures and are ideal for U.2 and M.2 form factors. The devices are also useful in PCIe master/slave and clock multiplexing applications, with an internal clock generator as a third input channel.
Caratteristiche
- Automatically detects presence or absence of input clocks
- Integrated terminations on LP-HCSL outputs save 8 resistors
- 201, 301 configurations for SRnS (IR) or CC architectures default to 0% SSC; 202, 302 configurations for SRIS (IR) or CC architectures default to -0.5% SSC
- SMBus-selectable -0.25% SSC
- Choice of 25MHz or 33 1/3MHz reference clock REF clock output; saves external XO
- 2.5V to 3.3V operating voltage (VDDREF is 1.8V)
- 4 × 4 mm 28-VQFP-N package with external crystal
- 4 × 4 mm 28-LGA package with optional internal crystal
Applicazioni
- 1 × 4 and 2 × 2 nVME SSDs
- 3:2 PCIe clock multiplexing
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.7924 | $ 3.79 |
| 200+ | $ 1.4679 | $ 293.58 |
| 490+ | $ 1.417 | $ 694.33 |
| 980+ | $ 1.3907 | $ 1362.89 |
Package Standard490/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Produttore | RENESAS | |
| Imballo | WQFN-28-EP(4x4) | |
| Features | Clock monitoring and failure detection;Internal termination and bias network;Spread spectrum;Integrated reference source solution (XO/TCXO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | WQFN-28-EP(4x4) | |
| Features | Clock monitoring and failure detection;Internal termination and bias network;Spread spectrum;Integrated reference source solution (XO/TCXO) |
Descrizione
The 9FGL6241 / 9FGL6251 are intelligent buffer/clock generators tailored for single and dual-ported nVME SSDs. They support Common (CC) and Independent Reference (IR) clocking architectures and are ideal for U.2 and M.2 form factors. The devices are also useful in PCIe master/slave and clock multiplexing applications, with an internal clock generator as a third input channel.
Caratteristiche
- Automatically detects presence or absence of input clocks
- Integrated terminations on LP-HCSL outputs save 8 resistors
- 201, 301 configurations for SRnS (IR) or CC architectures default to 0% SSC; 202, 302 configurations for SRIS (IR) or CC architectures default to -0.5% SSC
- SMBus-selectable -0.25% SSC
- Choice of 25MHz or 33 1/3MHz reference clock REF clock output; saves external XO
- 2.5V to 3.3V operating voltage (VDDREF is 1.8V)
- 4 × 4 mm 28-VQFP-N package with external crystal
- 4 × 4 mm 28-LGA package with optional internal crystal
Applicazioni
- 1 × 4 and 2 × 2 nVME SSDs
- 3:2 PCIe clock multiplexing
C1018159 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

