LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C440C103G5G5TA product image
Images for reference only

KEMET C440C103G5G5TARoHS

Manufacturer
MPN
C440C103G5G5TA
LCSC Part #
C1017776
Packaging
Through Hole,D3.8xL10.2mm
Customer #
Key Attributes
10nF C0G ±2% 50V Through Hole,D3.8xL10.2mm Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C440C103G5G5TA
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2224$ 1.22
200+$ 0.4741$ 94.82
500+$ 0.4567$ 228.35
1,000+$ 0.4487$ 448.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D3.8xL10.2mm
Capacitance10nF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating50V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C440C103K5G5TAKEMETThrough Hole,D3.8xL10.2mm0$ 0.6017
C440C103J5G5TAKEMETThrough Hole,D3.8xL10.2mm0$ 0.4359
C440C103J5G5TA7200KEMETThrough Hole,D3.8xL10.2mm0$ 0.2717