VISHAY MAL217050102E3
| Manufacturer | |
| MPN | MAL217050102E3 |
| LCSC Part # | C1017006 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 35V 1000uF 27mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.43A@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.43A@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3568 | $ 1.36 |
| 250+ | $ 0.5264 | $ 131.60 |
| 500+ | $ 0.5079 | $ 253.95 |
| 1,000+ | $ 0.4986 | $ 498.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.43A@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.43A@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UHE1V102MHD1TO | Nichicon | Through Hole | 0 | $ 0.478 | ||
| B41856C7108M000 | TDK | Through Hole | 0 | $ 0.4321 | ||
| UHD1V102MHD1TO | Nichicon | Through Hole | 0 | $ 0.494 | ||
| UHV1V102MHD1TO | Nichicon | Through Hole | 0 | $ 0.5079 | ||
| B41859C7108M000 | TDK | Through Hole | 0 | $ 0.6915 | ||
| UHW1V102MHD1TO | Nichicon | Through Hole | 0 | $ 0.5613 | ||
| MAL219050102E3 | VISHAY | Through Hole | 0 | $ 1.897 | ||
| UPS1V102MHD1TO | Nichicon | Through Hole | 0 | $ 0.5248 | ||
| MAL214260102E3 | VISHAY | Through Hole | 0 | $ 0.5356 | ||
| MAL214250102E3 | VISHAY | Through Hole | 0 | $ 0.4837 |

