Phoenix Contact 1104884
| Manufacturer | |
| MPN | 1104884 |
| LCSC Part # | C1016941 |
| Packaging | - |
| Customer # | |
| Key Attributes | Safety Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Contact Rating | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Width | 22.61mm | |
| Contact Resistance | - | |
| Switching Current(Max) | - | |
| Contact Form | - | |
| Coil Rated Power | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Material | - | |
| Coil Type | - | |
| Number of Pins | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Contact Rating | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Width | 22.61mm | |
| Contact Resistance | - | |
| Switching Current(Max) | - | |
| Contact Form | - | |
| Coil Rated Power | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Material | - | |
| Coil Type | - | |
| Number of Pins | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The configurable and independently expandable PSRmodular safety system is a flexible solution for monitoring machines or systems. This safety expansion module provides additional safety inputs to the system for monitoring safety shutdown pads and switching capabilities.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 335.7618 | $ 335.76 |
| 200+ | $ 129.9356 | $ 25987.12 |
| 500+ | $ 125.3689 | $ 62684.45 |
| 1,000+ | $ 123.1139 | $ 123113.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Contact Rating | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Width | 22.61mm | |
| Contact Resistance | - | |
| Switching Current(Max) | - | |
| Contact Form | - | |
| Coil Rated Power | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Material | - | |
| Coil Type | - | |
| Number of Pins | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Contact Rating | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Width | 22.61mm | |
| Contact Resistance | - | |
| Switching Current(Max) | - | |
| Contact Form | - | |
| Coil Rated Power | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Material | - | |
| Coil Type | - | |
| Number of Pins | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The configurable and independently expandable PSRmodular safety system is a flexible solution for monitoring machines or systems. This safety expansion module provides additional safety inputs to the system for monitoring safety shutdown pads and switching capabilities.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

