SiTime SIT2024BM-S2-33N-8.192000G
| Manufacturer | |
| MPN | SIT2024BM-S2-33N-8.192000G |
| LCSC Part # | C1015515 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 8.192MHz SOT-23-5 Oscillators |
| Datasheet | SiTime SIT2024BM-S2-33N-8.192000G |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SOT-23-5 | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SOT-23-5 | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2988 | $ 5.30 |
| 200+ | $ 2.0513 | $ 410.26 |
| 500+ | $ 1.9788 | $ 989.40 |
| 1,000+ | $ 1.9433 | $ 1943.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SOT-23-5 | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SOT-23-5 | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 8.192MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT2024BM-S2-33N-8.192000E | SiTime | SOT-23-5 | 0 | $ 5.2988 | ||
| SIT2024BM-S3-33N-8.192000E | SiTime | SOT-23-5 | 0 | $ 4.9021 | ||
| SIT2024BA-S8-33N-8.192000E | SiTime | SOT-23-5 | 0 | $ 2.8508 | ||
| SIT2024BE-S3-33E-8.192000E | SiTime | SOT-23-5 | 0 | $ 2.1135 |

