PANASONIC ARD22024Q
| Manufacturer | |
| MPN | ARD22024Q |
| LCSC Part # | C1015219 |
| Packaging | - |
| Customer # | |
| Key Attributes | 26.5GHzCoaxialRFSwitch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0MHz~26.5GHz | |
| Features | Power-off retention/fail-safe protection;Hot-switch capability | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0MHz~26.5GHz |
| Type | Description | |
|---|---|---|
| Features | Power-off retention/fail-safe protection;Hot-switch capability | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent high frequency characteristics [50 Ω, up to 26.5 GHz)
- SPDT, Transfer and SP6T types are available.
- Coil driver (common type) is also available.
- High sensitivity
- Expected electrical life: min. 5×10⁶
Applications
AI Translation
- Broadcasting and video equipment
- Communication equipment
- Measuring equipment
- Various inspection jigs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 509.0192 | $ 509.02 |
| 30+ | $ 484.4156 | $ 14532.47 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0MHz~26.5GHz | |
| Features | Power-off retention/fail-safe protection;Hot-switch capability | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0MHz~26.5GHz |
| Type | Description | |
|---|---|---|
| Features | Power-off retention/fail-safe protection;Hot-switch capability | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent high frequency characteristics [50 Ω, up to 26.5 GHz)
- SPDT, Transfer and SP6T types are available.
- Coil driver (common type) is also available.
- High sensitivity
- Expected electrical life: min. 5×10⁶
Applications
AI Translation
- Broadcasting and video equipment
- Communication equipment
- Measuring equipment
- Various inspection jigs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

