PANASONIC ERJ-U1TF2002U
| Manufacturer | |
| MPN | ERJ-U1TF2002U |
| LCSC Part # | C1015036 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 20000Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1493 | $ 0.15 |
| 200+ | $ 0.0578 | $ 11.56 |
| 500+ | $ 0.0558 | $ 27.90 |
| 1,000+ | $ 0.0548 | $ 54.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512FK-0720KL | YAGEO | 2512 | 2,870 | $ 0.0969 | ||
| RTT252002FTE | RALEC | 2512 | 700 | $ 0.0345 | ||
| 25121WF2002T4E | UNI-ROYAL | 2512 | 480 | $ 0.0327 | ||
| FRC2512F2002TS | FOJAN | 2512 | 20 | $0.0383 $0.0425 | ||
| RMC1K2002FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE2002F | KOA | 2512 | 0 | $ 0.0349 | ||
| CR012002F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF2002U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF2002U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT20K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RMCS2512FT20K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT20K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRCW251220K0FKEG | VISHAY | 2512 | 0 | $ 0.1314 | ||
| CRCW251220K0FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251220K0FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251220K0FKTH | VISHAY | 2512 | 0 | $ 0.1413 | ||
| CR2512F20K0E04Z | EVER OHMS | 2512 | 0 | $ 0.0345 | ||
| RC-12K2002FT | FH | 2512 | 0 | $ 0.028 | ||
| WR25X2002FTL | Walsin | 2512 | 0 | $ 0.0399 | ||
| AC2512FK-0720KL | YAGEO | 2512 | 0 | $ 0.0723 |

