PANASONIC ERJ-S14F5R36U
| Manufacturer | |
| MPN | ERJ-S14F5R36U |
| LCSC Part # | C1014423 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 5.36Ω ±1% 0.5W 1210 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.36Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0986 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.36Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-U14F5R36U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| SR732ERTTD5R36F | KOA | 1210 | 0 | $ 0.3838 | ||
| CRCW12105R36FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| CRCW12105R36FKEAHP | VISHAY | 1210 | 0 | $ 0.0876 | ||
| SR732ETTD5R36F | KOA | 1210 | 0 | $ 0.1011 | ||
| RMC1/4-5R36FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD5R36F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73S2ETTD5R36F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ETTD5R36F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR045R36F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RMCF1210FT5R36 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT5R36 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12105R36FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| CRCW12105R36FNTA | VISHAY | 1210 | 0 | $ 0.0626 |

