PANASONIC ERJ-U14F6192U
| Manufacturer | |
| MPN | ERJ-U14F6192U |
| LCSC Part # | C1014208 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 61900Ω ±1% 0.5W 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 61.9kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 61.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0648 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 61.9kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 61.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-0761K9L | YAGEO | 1210 | 2,960 | $ 0.0208 | ||
| RMC1/4K6192FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD6192F | KOA | 1210 | 0 | $ 0.0186 | ||
| RK73H2ERTTD6192F | KOA | 1210 | 0 | $ 0.1703 | ||
| CR046192F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF6192U | PANASONIC | 1210 | 0 | $ 0.0274 | ||
| ERJ-S14F6192U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F6192U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMCP1210FT61K9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT61K9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW121061K9FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW121061K9FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F6192T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-0761K9L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-0761K9L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW121061K9FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-P14D6192U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| ERJ-U14D6192U | PANASONIC | 1210 | 0 | $ 0.0979 | ||
| ERJ-S14D6192U | PANASONIC | 1210 | 0 | $ 0.1556 | ||
| SG73P2ETTD6192F | KOA | 1210 | 0 | $ 0.0622 |

