PANASONIC ERJ-U06F8450V
| Manufacturer | |
| MPN | ERJ-U06F8450V |
| LCSC Part # | C1013847 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 845Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 845Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 845Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 845Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 845Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F8450TS | FOJAN | 0805 | 32,900 | $0.0034 $0.0035 | ||
| ERJ6ENF8450V | PANASONIC | 0805 | 2,150 | $ 0.0078 | ||
| ERJ-S06F8450V | PANASONIC | 0805 | 0 | $ 0.0528 | ||
| KTR10EZPF8450 | ROHM | 0805 | 0 | $ 0.0247 | ||
| RCS2012F8450CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT845R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCF0805FG845R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW0805845RFKEA | VISHAY | 0805 | 0 | $ 0.0102 | ||
| CRCW0805845RFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805845RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805845RFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805845RFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| RS-05K8450FT | FH | 0805 | 0 | $ 0.0055 | ||
| RTT058450FTP | RALEC | 0805 | 0 | $ 0.0023 | ||
| 0805W8F8450T5E | UNI-ROYAL | 0805 | 0 | $ 0.002 | ||
| WR08X8450FTL | Walsin | 0805 | 0 | $ 0.0031 | ||
| AC0805FR-07845RL | YAGEO | 0805 | 0 | $ 0.0062 | ||
| RC0805FR-07845RL | YAGEO | 0805 | 0 | $ 0.0026 | ||
| AR0805FR-07845RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AF0805FR-07845RL | YAGEO | 0805 | 0 | $ 0.0141 |

