LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SST26VF080A-80E/MF product image
Images for reference only

MICROCHIP SST26VF080A-80E/MF

Manufacturer
MPN
SST26VF080A-80E/MF
LCSC Part #
C1012877
Packaging
WDFN-8-EP(5x6)
Customer #
Key Attributes
8Mbit 2.3V~3.6V 104MHz SPI WDFN-8-EP(5x6) Memory RoHS
Datasheetpdf iconMICROCHIP SST26VF080A-80E/MF
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2448$ 1.24
10+$ 1.0319$ 10.32
30+$ 0.9147$ 27.44
100+$ 0.7821$ 78.21
500+$ 0.7235$ 361.75
1,000+$ 0.6972$ 697.20
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingWDFN-8-EP(5x6)
Operating Temperature-
Features-
Memory Size8Mbit
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)100 Years
Block Erase Time(tBE)25ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)1.5ms
Standby Supply Current15uA
InterfaceSPI

Introduction

AI Translation

The Serial Quad 1/0TM (SQI™) family of Flash memory devices features a six-wire, 4-bit |!/○ interface that allows for low-power, high-performance operation in a low pin count package. SST26VF080A also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI Flash devices occupy less board space and ultimately lower system costs.

All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

SST26VF080A significantly improves performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single-power supply of 2.3V - 3.6V. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative Flash memory technologies.

Features

AI Translation
  • Single Voltage Read and Write Operations: - 2.7V - 3.6V or 2.3V - 3.6V
  • Serial Interface Architecture: - Nibble-wide multiplexed I/O’s with SPI-like serial command structure: - Mode 0 and Mode 3 - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
  • High-Speed Clock Frequency: - 2.7V - 3.6V: 104 MHz maximum (Industrial) - 2.3V - 3.6V: 80 MHz maximum (Industrial and Extended)
  • Burst Modes: - Continuous linear burst - 8/16/32/64-byte linear burst with wrap-around
  • Superior Reliability: - Endurance: 100,000 cycles (minimum) - Greater than 100 years data retention
  • Low-Power Consumption: - Active Read current: 15 mA (typical @ 104 MHz) - Standby Current: 15 μA (typical)
  • Fast Erase Time: - Sector/Block Erase: 20 ms (typical), 25 ms (maximum) - Chip Erase: 40 ms (typical), 50 ms (maximum)
  • Page-Program: - 256 bytes per page in x1 or x4 mode
  • End-of-Write Detection: - Software polling the BUSY bit in STATUS register
  • Flexible Erase Capability: - Uniform 4-Kbyte sectors - Uniform 32-Kbyte overlay blocks - Uniform 64-Kbyte overlay blocks
  • Write-Suspend: - Suspend program or erase operation to access another block/sector
  • Software Reset (RST) mode
  • Software Write Protection: - Write protection through Block Protection bits in STATUS register
  • Security ID: - One-Time-Programmable (OTP) 2-Kbyte Secure ID: - 128-bit unique, factory preprogrammed identifier - User-programmable area
  • Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
  • Automotive AEC-Q100 Qualified
  • Packages Available: - 8-contact WDFN (6 mm x 5 mm) - 8-lead SOIC (3.90 mm)
  • All Devices are RoHS Compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MX25V8035FZNIMXICWSON-8-EP(5x6)85$ 0.6204
IS25LP080D-JKLEISSIWSON-8(5x6)13$ 1.4715
W25Q80DVZPIGWinbondWSON-8-EP(5x6)1,418$ 1.0936
AT25DF081A-MH-YRENESASUDFN-8(5x6)6$ 2.115
SST26VF080AT-104I/MFMICROCHIPWDFN-8-EP(5x6)0$ 1.2078
SST26VF080A-104I/MFMICROCHIPWDFN-8-EP(5x6)0$ 3.4293
IS25LQ080B-JKLEISSIWSON-8(5x6)0$ 1.7418
P25Q80H-WXH-IRPUYAWSON-8-EP(5x6)0$ 0.1438
W25Q80BVZPIGWinbondWSON-8(5x6)0$ 4.2573
W25Q80BVZPIG TRWinbondWSON-8(5x6)0$ 1.141