SiTime SIT5356AE-FQ-30N0-19.200000F
| Manufacturer | |
| MPN | SIT5356AE-FQ-30N0-19.200000F |
| LCSC Part # | C1011143 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 19.2MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5356AE-FQ-30N0-19.200000F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±100ppb | |
| Output Type | LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±100ppb | |
| Output Type | LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 153.4657 | $ 153.47 |
| 200+ | $ 59.3897 | $ 11877.94 |
| 500+ | $ 57.3029 | $ 28651.45 |
| 1,000+ | $ 56.2719 | $ 56271.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±100ppb | |
| Output Type | LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±100ppb | |
| Output Type | LVCMOS | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5356AE-FQ-30N0-19.200000X | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-30VT-19.200000X | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-30N0-19.200000Y | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-30VT-19.200000Y | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-30E0-19.200000X | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-30N0-19.200000 | SiTime | SMD5032-10P | 0 | $ 140.4347 | ||
| SIT5356AE-FQ-30VT-19.200000 | SiTime | SMD5032-10P | 0 | $ 125.6144 | ||
| SIT5356AE-FQ-30E0-19.200000 | SiTime | SMD5032-10P | 0 | $ 140.3756 | ||
| SIT5356AI-FQ-30N0-19.200000F | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-30N0-19.200000X | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-30N0-19.200000Y | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-30E0-19.200000F | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-30E0-19.200000X | SiTime | SMD5032-10P | 0 | $ 84.0142 | ||
| SIT5356AI-FQ-30VT-19.200000Y | SiTime | SMD5032-10P | 0 | $ 84.0142 | ||
| SIT5356AI-FQ-30VT-19.200000X | SiTime | SMD5032-10P | 0 | $ 133.3342 | ||
| SIT5356AI-FQ-30VT-19.200000 | SiTime | SMD5032-10P | 0 | $ 122.0982 | ||
| SIT5356AI-FQ-30N0-19.200000 | SiTime | SMD5032-10P | 0 | $ 119.7391 | ||
| SIT5356AI-FQ-30E0-19.200000 | SiTime | SMD5032-10P | 0 | $ 119.7391 | ||
| SIT5356AE-FQ-33N0-19.200000F | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AE-FQ-33VT-19.200000F | SiTime | SMD5032-10P | 0 | $ 153.4657 |

