SiTime SIT5356AECFP-25N0-16.367667X
| Manufacturer | |
| MPN | SIT5356AECFP-25N0-16.367667X |
| LCSC Part # | C1008668 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 16.367667MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5356AECFP-25N0-16.367667X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 16.367667MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 16.367667MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 136.9552 | $ 136.96 |
| 200+ | $ 53.0013 | $ 10600.26 |
| 500+ | $ 51.1383 | $ 25569.15 |
| 1,000+ | $ 50.2184 | $ 50218.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 16.367667MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 16.367667MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5356AECFP-25N0-16.367667Y | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AECFP-25VT-16.367667F | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AECFP-25VT-16.367667X | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AECFP-25E0-16.367667F | SiTime | SMD5032-10P | 0 | $ 136.9552 | ||
| SIT5356AECFP-25N0-16.367667 | SiTime | SMD5032-10P | 0 | $ 125.8806 | ||
| SIT5356AECFP-25VT-16.367667 | SiTime | SMD5032-10P | 0 | $ 123.4477 | ||
| SIT5356AECFP-25E0-16.367667 | SiTime | SMD5032-10P | 0 | $ 104.0375 | ||
| SIT5356AICFP-25E0-16.367667F | SiTime | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AICFP-25N0-16.367667Y | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFP-25VT-16.367667X | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFP-25N0-16.367667F | SiTime | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AICFP-25VT-16.367667 | SiTime | SMD5032-10P | 0 | $ 102.8559 | ||
| SIT5356AICFP-25N0-16.367667 | SiTime | SMD5032-10P | 0 | $ 102.8559 | ||
| SIT5356AICFP-25E0-16.367667 | SiTime | SMD5032-10P | 0 | $ 104.8383 | ||
| SIT5356AECFQ-25N0-16.367667X | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AECFQ-25N0-16.367667Y | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AECFQ-25E0-16.367667F | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AECFQ-25E0-16.367667Y | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AECFQ-25E0-16.367667X | SiTime | SMD5032-10P | 0 | $ 153.4657 | ||
| SIT5356AECFQ-25E0-16.367667 | SiTime | SMD5032-10P | 0 | $ 140.4347 |

