SiTime SIT5356AI-FP-33VT-24.553500X
| Manufacturer | |
| MPN | SIT5356AI-FP-33VT-24.553500X |
| LCSC Part # | C1006278 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 24.5535MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5356AI-FP-33VT-24.553500X |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.9705 | $ 75.97 |
| 250+ | $ 29.401 | $ 7350.25 |
| 500+ | $ 28.3676 | $ 14183.80 |
| 1,000+ | $ 27.8559 | $ 27855.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±200ppb | |
| Output Type | LVCMOS | |
| Frequency | 24.5535MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIT5356AI-FP-33VT-24.553500F | SiTime | Similar | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AI-FP-33VT-24.553500Y | SiTime | Similar | SMD5032-10P | 0 | $ 75.9989 | ||
| SIT5356AI-FP-33E0-24.553500F | SiTime | Similar | SMD5032-10P | 0 | $ 116.8237 | ||
| SIT5356AI-FP-33E0-24.553500Y | SiTime | Similar | SMD5032-10P | 0 | $ 75.9705 | ||
| SIT5356AI-FP-33N0-24.553500X | SiTime | Similar | SMD5032-10P | 0 | $ 75.9705 |

