LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0402FF6802G product image
  • CR0402FF6802G thumbnail 1
  • CR0402FF6802G thumbnail 2
  • CR0402FF6802G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0402FF6802G

Manufacturer
LIZAsian Brands
MPN
CR0402FF6802G
LCSC Part #
C100512
Packaging
0402
Customer #
Key Attributes
RES 68kΩ ±1% 62.5mW 0402
Datasheetpdf iconLIZ CR0402FF6802G
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
3,000+$ 0.0014$ 4.20
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0402
Resistance68kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃