SiTime SIT5356AICFN-28VT-50.000000X
| Manufacturer | |
| MPN | SIT5356AICFN-28VT-50.000000X |
| LCSC Part # | C1004677 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 50MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5356AICFN-28VT-50.000000X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.262 | $ 71.26 |
| 200+ | $ 27.5788 | $ 5515.76 |
| 500+ | $ 26.6095 | $ 13304.75 |
| 1,000+ | $ 26.1294 | $ 26129.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±250ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±250ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5356AICFN-28VT-50.000000Y | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFN-28VT-50.000000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AICFN-28E0-50.000000Y | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFN-28N0-50.000000Y | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFN-28N0-50.000000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AICFN-28N0-50.000000X | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFN-28E0-50.000000X | SiTime | SMD5032-10P | 0 | $ 71.262 | ||
| SIT5356AICFN-28E0-50.000000F | SiTime | SMD5032-10P | 0 | $ 100.3086 | ||
| SIT5356AICFN-28E0-50.000000 | SiTime | SMD5032-10P | 0 | $ 92.9508 | ||
| SIT5356AICFN-28N0-50.000000 | SiTime | SMD5032-10P | 0 | $ 78.1415 | ||
| SIT5356AICFN-28VT-50.000000 | SiTime | SMD5032-10P | 0 | $ 92.9117 | ||
| SIT5356AECFN-28VT-50.000000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28E0-50.000000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28N0-50.000000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28E0-50.000000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28N0-50.000000Y | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28E0-50.000000F | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28N0-50.000000X | SiTime | SMD5032-10P | 0 | $ 120.4416 | ||
| SIT5356AECFN-28E0-50.000000 | SiTime | SMD5032-10P | 0 | $ 113.596 | ||
| SIT5356AECFN-28N0-50.000000 | SiTime | SMD5032-10P | 0 | $ 95.497 |

