SiTime SIT5156AECFK-28E0-12.000000Y
| Manufacturer | |
| MPN | SIT5156AECFK-28E0-12.000000Y |
| LCSC Part # | C1003315 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 12MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5156AECFK-28E0-12.000000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 12MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 12MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.4807 | $ 68.48 |
| 200+ | $ 26.5014 | $ 5300.28 |
| 500+ | $ 25.5707 | $ 12785.35 |
| 1,000+ | $ 25.1108 | $ 25110.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 12MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 12MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5156AECFK-28VT-12.000000X | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-28N0-12.000000F | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-28N0-12.000000Y | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-28VT-12.000000F | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-28N0-12.000000 | SiTime | SMD5032-10P | 0 | $ 70.2205 | ||
| SIT5156AECFK-28VT-12.000000 | SiTime | SMD5032-10P | 0 | $ 70.2205 | ||
| SIT5156AECFK-28E0-12.000000 | SiTime | SMD5032-10P | 0 | $ 70.1909 | ||
| SIT5156AICFK-28N0-12.000000F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AICFK-28E0-12.000000Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFK-28VT-12.000000Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFK-28N0-12.000000X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFK-28VT-12.000000 | SiTime | SMD5032-10P | 0 | $ 59.8986 | ||
| SIT5156AICFK-28N0-12.000000 | SiTime | SMD5032-10P | 0 | $ 59.8986 | ||
| SIT5156AICFK-28E0-12.000000 | SiTime | SMD5032-10P | 0 | $ 61.0523 | ||
| SIT5156AICFK-28E0-12.000000F | SiTime | SMD5032-10P | 0 | $ 58.4157 | ||
| SIT5156AECFK-30VT-12.000000Y | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-30VT-12.000000X | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-30N0-12.000000Y | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-30E0-12.000000Y | SiTime | SMD5032-10P | 0 | $ 68.4807 | ||
| SIT5156AECFK-30E0-12.000000X | SiTime | SMD5032-10P | 0 | $ 68.4807 |

