SiTime SIT5157AE-FA-25E0-98.304000F
| Manufacturer | |
| MPN | SIT5157AE-FA-25E0-98.304000F |
| LCSC Part # | C1001540 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 98.304MHz SMD5032-10P Oscillators |
| Datasheet | SiTime SIT5157AE-FA-25E0-98.304000F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.2232 | $ 60.22 |
| 200+ | $ 23.3064 | $ 4661.28 |
| 500+ | $ 22.4869 | $ 11243.45 |
| 1,000+ | $ 22.0825 | $ 22082.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5157AE-FA-25VT-98.304000F | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5157AE-FA-25E0-98.304000X | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5157AE-FA-25N0-98.304000Y | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5157AE-FA-25VT-98.304000Y | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5157AE-FA-25VT-98.304000X | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5157AE-FA-25VT-98.304000 | SiTime | SMD5032-10P | 0 | $ 61.7522 | ||
| SIT5157AE-FA-25N0-98.304000 | SiTime | SMD5032-10P | 0 | $ 61.7262 | ||
| SIT5157AE-FA-25E0-98.304000 | SiTime | SMD5032-10P | 0 | $ 54.1011 | ||
| SIT5157AI-FA-25VT-98.304000 | SiTime | SMD5032-10P | 0 | $ 51.4303 | ||
| SIT5157AI-FA-25E0-98.304000 | SiTime | SMD5032-10P | 0 | $ 51.4303 | ||
| SIT5157AI-FA-25N0-98.304000 | SiTime | SMD5032-10P | 0 | $ 45.0278 | ||
| SIT5157AI-FA-25E0-98.304000Y | SiTime | SMD5032-10P | 0 | $ 51.5227 | ||
| SIT5157AI-FA-25N0-98.304000F | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5157AI-FA-25E0-98.304000X | SiTime | SMD5032-10P | 0 | $ 51.5227 | ||
| SIT5157AI-FA-25N0-98.304000Y | SiTime | SMD5032-10P | 0 | $ 51.5227 | ||
| SIT5157AI-FA-25VT-98.304000F | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5157AI-FA-25VT-98.304000X | SiTime | SMD5032-10P | 0 | $ 51.5227 | ||
| SIT5157AI-FA-25N0-98.304000X | SiTime | SMD5032-10P | 0 | $ 51.5227 | ||
| SIT5157AI-FA-25E0-98.304000F | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5157AE-FK-25E0-98.304000F | SiTime | SMD5032-10P | 0 | $ 68.4807 |

