LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SiTime SIT3373AC-2B2-25NG224.000000X product image
Imágenes ilustrativas

SiTime SIT3373AC-2B2-25NG224.000000X

Fabricante
N.º de pieza fab.
SIT3373AC-2B2-25NG224.000000X
Nº LCSC
C971798
Emb.
SMD3225-6P
Número de Cliente
Atrib. clave
224MHz SMD3225-6P Oscillators
Hoja de DatosSiTime SIT3373AC-2B2-25NG224.000000X
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 14.9224$ 14.92
200+$ 5.7743$ 1154.86
500+$ 5.5714$ 2785.70
1,000+$ 5.4715$ 5471.50
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD3225-6P
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency224MHz
Voltage - Supply2.5V

Descripción

Traducción por IA

The SiT3373 is a 220.000001 MHz to 725 MHz differential MEMS VCxO engineered for low- jitter applications. Utilizing SiTime's unique DualMEMS@ temperature sensing and TurboCompensation technology, the SiT3373 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on- chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT3373 can be factory programmed for any combination of frequency, stability, voltage, output signaling, and pull range. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. The wide frequency range and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of pullable frequencies and operate in noisy environments.

Características

Traducción por IA
  • Any frequency between 220.000001 MHz and 725 MHz accurate to 6 decimal places
  • (For frequencies 1 MHz to 220 MHz, refer to SiT3372)
  • Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200, ±400, ±800, ±1600, ±3200 ppm
  • 0.225 ps RMS phase jitter (typ) over 12kHz to 20MHz bandwidth
  • Frequency stability as low as ±15 ppm
  • Wide temperature range support from -40°C to 105°C
  • Industry- standard packages: 7.0×5.0 mm, 5.0×3.2 mm, 3.2×2.5 mm packages

Aplicaciones

Traducción por IA
  • Cable Modem Termination System (CMTS), Video, Broadcasting System, Audio, Industrial Sensors, Remote Radio Head (RRH)
  • SATA, SAS, 10/40/100/400 Gbps Ethernet, Fibre Channel, PCI- Express
  • Optical Transport Network (OTN)

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
SIT3373AC-2B2-25NE224.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NZ224.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NE224.000000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NZ224.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NG224.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NE224.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-25NG224.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-25NY224.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-25NZ224.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-25NU224.000000SiTimeSMD3225-6P0$ 14.1262
SIT3373AC-2B2-25NX224.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-25NH224.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-25NC224.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-25NB224.000000SiTimeSMD3225-6P0$ 14.1203
SIT3373AC-2B2-25NH224.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NH224.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NB224.000000YSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NX224.000000XSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NY224.000000TSiTimeSMD3225-6P0$ 14.9224
SIT3373AC-2B2-25NC224.000000TSiTimeSMD3225-6P0$ 14.9224