TI BQ34Z100PWR-G1
| Manufacturer | |
| MPN | BQ34Z100PWR-G1 |
| LCSC Part # | C91302 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Wide Range Fuel Gauge with Impedance Track Technology |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 145uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.7V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Lead-Acid Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | - | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | 32A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 145uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2.7V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Lead-Acid Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | - | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | 32A |
Introduction
The bq34z100-G1 device is an Impedance Track™ fuel gauge for Li-Ion, PbA, NiMH, and NiCd batteries, and works independently of battery series-cell configurations. Batteries from 3 V to 65 V can be easily supported through an external voltage translation circuit that is controlled automatically to reduce system power consumption. The bq34z100-G1 device provides several interface options, including an I²C slave, an HDQ slave, one or four direct LEDs, and an ALERT output pin. Additionally, the bq34z100-G1 provides support for an external port expander for more than four LEDs.
Features
- Supports Li-Ion, LiFePO4, PbA, NiMH, and NiCd Chemistries
- Capacity Estimation Using Patented Impedance Track™ Technology for Batteries from 3 V to 65 V
- Aging Compensation
- Self-Discharge Compensation
- Supports Battery Capacities up to 29 Ah with Standard Configuration Options
- Supports Charge and Discharge Currents up to 32 A with Standard Configuration Options
- External NTC Thermistor Support
- Supports Two-Wire I²C and HDQ Single-Wire Communication Interfaces with Host System
- SHA-1/HMAC Authentication
- One- or Four-LED Direct Display Control
- Five-LED and Higher Display Through Port Expander
- Reduced Power Modes (Typical Battery Pack Operating Range Conditions)
- Normal Operation: <145-μA Average
- Sleep: <84-μA Average
- Full Sleep: <30-μA Average
- Package: 14-Pin TSSOP
Applications
- Light Electric Vehicles
- Power Tools
- Medical Instrumentation
- Uninterruptible Power Supplies (UPS)
- Mobile Radios
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6819 | $ 2.68 |
| 10+ | $ 2.2885 | $ 22.89 |
| 30+ | $ 2.042 | $ 61.26 |
| 100+ | $ 1.758 | $ 175.80 |
| 500+ | $ 1.6438 | $ 821.90 |
| 1,000+ | $ 1.5948 | $ 1594.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 145uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.7V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Lead-Acid Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | - | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | 32A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C;HDQ | |
| Quiescent Current | 145uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2.7V~4.5V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery;Lead-Acid Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| Features | - | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | 32A |
Introduction
The bq34z100-G1 device is an Impedance Track™ fuel gauge for Li-Ion, PbA, NiMH, and NiCd batteries, and works independently of battery series-cell configurations. Batteries from 3 V to 65 V can be easily supported through an external voltage translation circuit that is controlled automatically to reduce system power consumption. The bq34z100-G1 device provides several interface options, including an I²C slave, an HDQ slave, one or four direct LEDs, and an ALERT output pin. Additionally, the bq34z100-G1 provides support for an external port expander for more than four LEDs.
Features
- Supports Li-Ion, LiFePO4, PbA, NiMH, and NiCd Chemistries
- Capacity Estimation Using Patented Impedance Track™ Technology for Batteries from 3 V to 65 V
- Aging Compensation
- Self-Discharge Compensation
- Supports Battery Capacities up to 29 Ah with Standard Configuration Options
- Supports Charge and Discharge Currents up to 32 A with Standard Configuration Options
- External NTC Thermistor Support
- Supports Two-Wire I²C and HDQ Single-Wire Communication Interfaces with Host System
- SHA-1/HMAC Authentication
- One- or Four-LED Direct Display Control
- Five-LED and Higher Display Through Port Expander
- Reduced Power Modes (Typical Battery Pack Operating Range Conditions)
- Normal Operation: <145-μA Average
- Sleep: <84-μA Average
- Full Sleep: <30-μA Average
- Package: 14-Pin TSSOP
Applications
- Light Electric Vehicles
- Power Tools
- Medical Instrumentation
- Uninterruptible Power Supplies (UPS)
- Mobile Radios
C91302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BQ34Z100PW-G1 | TI | TSSOP-14 | 80 | $ 2.8957 | ||
| BQ34110PWR | TI | TSSOP-14 | 0 | $ 3.7407 |