LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SiT8008BI-71-30E-14.000000 product image
Abbildung ähnlich

SiTime SiT8008BI-71-30E-14.000000

Hersteller
Herst.-Teilenr.
SiT8008BI-71-30E-14.000000
LCSC-Nr.
C806445
Verp.
SMD2016-4P
Kundennummer
Hauptmerkm.
14MHz SMD2016-4P Oscillators
Datenblattpdf iconSiTime SiT8008BI-71-30E-14.000000
Alternative Teile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.2271$ 1.23
200+$ 0.4754$ 95.08
500+$ 0.4585$ 229.25
1,000+$ 0.4507$ 450.70
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2016-4P
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency14MHz
Voltage - Supply3V

Merkmale

KI-Übersetzung
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SIT1602BI-71-30N-14.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-30S-14.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-30E-14.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-30E-14.000000DSiTimeSMD2016-4P0$ 0.6347
SIT1602BI-71-30E-14.000000ESiTimeSMD2016-4P0$ 0.6445
SIT1602BI-71-30S-14.000000GSiTimeSMD2016-4P0$ 1.4432
SiT1602BI-71-30S-14.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-30N-14.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-30E-14.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-30S-14.000000SiTimeSMD2016-4P0$ 1.2271
SiT8008BI-71-30N-14.000000SiTimeSMD2016-4P0$ 1.2271
SIT1602BI-71-XXN-14.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXN-14.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXE-14.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-XXS-14.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXE-14.000000DSiTimeSMD2016-4P0$ 0.6345
SIT1602BI-71-XXE-14.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXS-14.000000ESiTimeSMD2016-4P0$ 0.6445
SIT1602BI-71-XXN-14.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BC-71-30N-14.000000GSiTimeSMD2016-4P0$ 1.417