SIEMENS 87JUH6LC
| Manufacturer | |
| MPN | 87JUH6LC |
| LCSC Part # | C7200780 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 4, three-phase full voltage, solid-state overload relay, OLR current range 50 - 200A, 220 - 240/440 - 480VAC 60Hz coil, standard contactor, 200A fusible disconnect, 200A/250V fuse clips, manual/auto selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rain-tight environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Standard contactor
- 200A fusible circuit breaker
- Suitable for outdoor weatherproof applications
Applications
AI Translation
Pump Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7866.7049 | $ 7866.70 |
| 200+ | $ 3138.8674 | $ 627773.48 |
| 500+ | $ 3033.9773 | $ 1516988.65 |
| 1,000+ | $ 2982.1505 | $ 2982150.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 4, three-phase full voltage, solid-state overload relay, OLR current range 50 - 200A, 220 - 240/440 - 480VAC 60Hz coil, standard contactor, 200A fusible disconnect, 200A/250V fuse clips, manual/auto selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rain-tight environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Standard contactor
- 200A fusible circuit breaker
- Suitable for outdoor weatherproof applications
Applications
AI Translation
Pump Control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

