TE Connectivity 8KEMS10BFPD
| Manufacturer | |
| MPN | 8KEMS10BFPD |
| LCSC Part # | C7051995 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 18mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 18mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 97.1656 | $ 97.17 |
| 200+ | $ 38.7706 | $ 7754.12 |
| 500+ | $ 37.4751 | $ 18737.55 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 18mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 18mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 8KEMS10BFPDVM | TE Connectivity | - | 0 | $ 109.9171 | ||
| 8KEMS10BFPDHM | TE Connectivity | - | 0 | $ 106.5354 | ||
| 10KEMS10BFPD | TE Connectivity | - | 0 | $ 80.4787 | ||
| 10KEMS10BFPDVM | TE Connectivity | - | 0 | $ 103.5447 | ||
| 10KEMS10BFPDHM | TE Connectivity | - | 0 | $ 100.3512 | ||
| 16KEMS10BFPD | TE Connectivity | - | 0 | $ 117.6221 | ||
| 16KEMS10BFPDHM | TE Connectivity | - | 0 | $ 197.9789 | ||
| 20KEMS10BFPD | TE Connectivity | - | 0 | $ 228.349 | ||
| 20KEMS10BFPDHM | TE Connectivity | - | 0 | $ 194.8818 | ||
| 25KEMS10BFPD | TE Connectivity | - | 0 | $ 185.8186 |

