LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LVDS94DGGR product image
  • SN65LVDS94DGGR thumbnail 1
  • SN65LVDS94DGGR thumbnail 2
  • SN65LVDS94DGGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LVDS94DGGR

Manufacturer
MPN
SN65LVDS94DGGR
LCSC Part #
C702017
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
SN65LVDS94 LVDSSerdesReceiver
Datasheetpdf iconTI SN65LVDS94DGGR
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.93$ 13.93
10+$ 12.696$ 126.96
30+$ 12.2488$ 367.46
100+$ 11.3592$ 1135.92
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingTSSOP-56-6.1mm
OutputLVTTL
Clock Frequency68MHz
InputLVDS
Data Rate1.904Gbps
Number of ports4
TypeDeserializer
Voltage - Supply3.3V
Parallel Bit Count Per Channel7
FeaturesBuilt-in phase-locked loop;Clock synchronization and data alignment
Operating Temperature-40℃~+85℃
Control Interface-

Introduction

AI Translation

The SN65LVDS94 LVDS serdes (serializer/deserializer) receiver contains four serial-in 7-bit parallel-out shift registers, a 7× clock synthesizer, and five low-voltage differential signaling (LVDS) line receivers in a single integrated circuit. These functions allow receipt of synchronous data from a compatible transmitter, such as the SN65LVDS93 and SN65LVDS95, over five balanced-pair conductors and expansion to 28 bits of single-ended LVTTL synchronous data at a lower transfer rate. When receiving, the high-speed LVDS data is received and loaded into registers at the rate seven times the LVDS input clock (CLKIN). The data is then unloaded to a 28-bit wide LVTTL parallel bus at the CLKIN rate. A phase-locked loop clock synthesizer circuit generates a 7× clock for internal clocking and an output clock for the expanded data. The SN65LVDS94 presents valid data on the rising edge of the output clock (CLKOUT). The SN65LVDS94 requires only five line termination resistors for the differential inputs and little or no control. The data bus appears the same at the input to the transmitter and output of the receiver with the data transmission transparent to the user(s). The only user intervention is the possible use of the shutdown/clear (SHTDN) active-low input to inhibit the clock and shut off the LVDS receivers for lower power consumption. A low level on this signal clears all internal registers to a low level. The SN65LVDS94 is characterized for operation over ambient air temperatures of -40℃ to 85℃.

Features

AI Translation
  • 4:28 Data Channel Expansion at up to 1.904 Gigabits per Second Throughput Suited for Point-to-Point Subsystem Communication With Very Low EMI
  • 4 Data Channels and Clock Low-Voltage Differential Channels in and 28 Data and Clock Out Low-Voltage TTL Channels Out
  • Operates From a Single 3.3-V Supply and 250 mW (Typ)
  • 5-V Tolerant SHTDN Input
  • Rising Clock Edge Triggered Outputs
  • Bus Pins Tolerate 4-kV HBM ESD
  • Packaged in Thin Shrink Small-Outline Package With 20 Mil Terminal Pitch
  • Consumes ×1 mW When Disabled
  • Wide Phase-Lock Input Frequency Range 20 MHz to 68 MHz
  • No External Components Required for PLL
  • Meets or Exceeds the Requirements of ANSI EIA/TIA-644 Standard
  • Industrial Temperature Qualified TA=-40℃ to 85℃
  • Replacement for the DS90CR286

Applications

AI Translation
  • 16-Bit Bus Extension

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN65LVDS94DGGTITFSOP-56-6.1mm0$ 16.2066