LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse MBC60-1048G product image
Images for reference only

Bel Fuse MBC60-1048GRoHS

Manufacturer
MPN
MBC60-1048G
LCSC Part #
C6987147
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconBel Fuse MBC60-1048G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 106.3399$ 106.34
192+$ 42.4306$ 8146.68
512+$ 41.0132$ 20998.76
992+$ 40.3132$ 39990.69
Standard Packaging32/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerBel Fuse
Packaging-
Voltage - Supply90V~264V
Height30.48mm
Number of Outputs1
Output Voltage48V
Operating Temperature Range-20℃~+70℃
Length101.6mm
Output Voltage Accuracy±3%
Width50.8mm
Switching Frequency67kHz
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery
Output Current(Max)1.35A
TypeOpen type
Conversion Efficiency85%

Introduction

AI Translation

The MBC60 Series of open-frame medical power supplies, with its wide universal 90 - 264 VAC input range, is available at 60 W of output power and a variety of single and multiple output voltages. The MBC series was designed to 4th edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for Class I and Class II installations.

Features

AI Translation
  • 50 - 65 W Single to Triple Outputs
  • Ultra High Efficiency >85%
  • Form Factor 4 x 2 x 1.2 inches (101.6 x 50.8 x 30.48 mm)
  • Low leakage current <250 μA
  • No Load Power <0.3 W
  • Approved to EN/IEC 60601 - 1
  • 2x MOPP IEC Protection Class Options:
    • Class I: Earth pin J4 (no suffix)
    • Class II: No Earth pin (-2 suffix)
  • Conducted EMI EN 55022 - B, FCC Part 15 Level B
  • Medical Safety Agency Approvals
  • RoHS Compliant
  • Cover Kit Accessory Available

Applications

AI Translation
  • Dialysis
  • Surgical Devices
  • Monitoring
  • Home Health
  • Pumps
  • Ultrasound