Artesyn LPS174-C
| Fabricante | |
| N.º de pieza fab. | LPS174-C |
| Nº LCSC | C6980321 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Configurable Power Supply Modules RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection |
Descripción
Artesyn LPS170 series AC-DC power supplies are available with a nominal main output of 5 V, 12 V, 15 V or 24 V, adjustable over a wide 2:1 ratio. Auxiliary 12 V and 5 V standby outputs are also provided. Main output remote sense and single-wire current sharing are supported as standard. LPS170 power supplies provide 110 Watts of output power with free air convection cooling, which can be boosted to 175 Watts with 30 CFM of forced air. All models have an 8.5x4.25x1.5 inch form factor and are ideal for 1U (1.75-inch) rack installations and other low-profile applications such as telecommunications, networking hubs and routers, test and measurement equipment, single-board computers and gigabit Ethernet devices.
Características
- Active power factor correction
- IEC EN61000-3-2 compliance
- Wide range adjustable output: Remote sense on main output
- Single wire current sharing
- Power fail and remote inhibit
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- Overload protection
- Thermal overload protection
- DC power good
- 5 V standby output
- 12 V Aux output
- Optional cover (-C suffix)
- RoHS compliant
- VDE EN60950 (IEC60950)
- UL UL60950/62368
- CB Certificate and report
- CSA CSA 22.2-234 Level 3
- CE Mark (LVD)
- NEMKO EN 60950/EMKO-TUE
- UKCA Mark
Aplicaciones
- 1U (1.75-inch) rack installations
- Telecommunications
- Networking hubs and routers
- Test and measurement equipment
- Single-board computers
- Gigabit Ethernet devices
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 714.3757 | $ 714.38 |
| 216+ | $ 285.0411 | $ 61568.88 |
| 486+ | $ 275.5153 | $ 133900.44 |
| 1,026+ | $ 270.81 | $ 277851.06 |
Encapsulado Estándar54/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection |
Descripción
Artesyn LPS170 series AC-DC power supplies are available with a nominal main output of 5 V, 12 V, 15 V or 24 V, adjustable over a wide 2:1 ratio. Auxiliary 12 V and 5 V standby outputs are also provided. Main output remote sense and single-wire current sharing are supported as standard. LPS170 power supplies provide 110 Watts of output power with free air convection cooling, which can be boosted to 175 Watts with 30 CFM of forced air. All models have an 8.5x4.25x1.5 inch form factor and are ideal for 1U (1.75-inch) rack installations and other low-profile applications such as telecommunications, networking hubs and routers, test and measurement equipment, single-board computers and gigabit Ethernet devices.
Características
- Active power factor correction
- IEC EN61000-3-2 compliance
- Wide range adjustable output: Remote sense on main output
- Single wire current sharing
- Power fail and remote inhibit
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- Overload protection
- Thermal overload protection
- DC power good
- 5 V standby output
- 12 V Aux output
- Optional cover (-C suffix)
- RoHS compliant
- VDE EN60950 (IEC60950)
- UL UL60950/62368
- CB Certificate and report
- CSA CSA 22.2-234 Level 3
- CE Mark (LVD)
- NEMKO EN 60950/EMKO-TUE
- UKCA Mark
Aplicaciones
- 1U (1.75-inch) rack installations
- Telecommunications
- Networking hubs and routers
- Test and measurement equipment
- Single-board computers
- Gigabit Ethernet devices
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

