EOS Power LFMWLP225-1006
| Manufacturer | |
| MPN | LFMWLP225-1006 |
| LCSC Part # | C6979989 |
| Packaging | - |
| Customer # | |
| Key Attributes | 225 Watt Medical Power Supply Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4 x 2 x 1 Inches Form factor 225 Watts with Forced Air Cooling
- Efficiencies upto 94%
- -40 to 70 degree operating temperature
- Dual fusing
- 12V / 0.5A Fan Output, Thermal Shut-Down feature
- 3.37m Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power < 0.5W
- Medical (BF) Safety Approvals
- Meets standard IEC60601-1-2 : 2014 (4th Edition)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 273.4256 | $ 273.43 |
| 216+ | $ 109.1001 | $ 23565.62 |
| 504+ | $ 105.4542 | $ 53148.92 |
| 1,008+ | $ 103.6527 | $ 104481.92 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4 x 2 x 1 Inches Form factor 225 Watts with Forced Air Cooling
- Efficiencies upto 94%
- -40 to 70 degree operating temperature
- Dual fusing
- 12V / 0.5A Fan Output, Thermal Shut-Down feature
- 3.37m Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power < 0.5W
- Medical (BF) Safety Approvals
- Meets standard IEC60601-1-2 : 2014 (4th Edition)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

