XP Power JMR0312S15
| Manufacturer | |
| MPN | JMR0312S15 |
| LCSC Part # | C6973261 |
| Packaging | DIP,24.4x14.7mm |
| Customer # | |
| Key Attributes | 15V 4.5V~18V DIP,24.4x14.7mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,24.4x14.7mm | |
| Number of Outputs | 1 | |
| Iout | 234mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 83% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,24.4x14.7mm | |
| Number of Outputs | 1 | |
| Iout | 234mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 83% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The JMR03 family of ultra-compact, medically approved, 4:1 input devices provide 2 × MOPP and can be used in BF and CF rated applications with just 2μA leakage current. The ultra-small DIP16 module saves 45% of PCB area and the no load input idle current is greatly reduced giving longer run time in portable battery powered applications.
Features
AI Translation
- Regulated Single & Dual Outputs
- World Wide Medical Certification
- 4:1 Input Range
- Compact DIP16 Package
- 5.0kVAC Isolation
- 2 × MOPP at 250VAC Working Voltage
- Remote On/Off
- -40°C to +90°C Operation
Applications
AI Translation
- Healthcare
- Home Healthcare
- Medical Diagnostics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.7806 | $ 69.78 |
| 200+ | $ 27.8437 | $ 5568.74 |
| 500+ | $ 26.912 | $ 13456.00 |
| 1,000+ | $ 26.4533 | $ 26453.30 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,24.4x14.7mm | |
| Number of Outputs | 1 | |
| Iout | 234mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 83% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,24.4x14.7mm | |
| Number of Outputs | 1 | |
| Iout | 234mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 83% | |
| Output Power | 3.5W | |
| Voltage - Supply | 4.5V~18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The JMR03 family of ultra-compact, medically approved, 4:1 input devices provide 2 × MOPP and can be used in BF and CF rated applications with just 2μA leakage current. The ultra-small DIP16 module saves 45% of PCB area and the no load input idle current is greatly reduced giving longer run time in portable battery powered applications.
Features
AI Translation
- Regulated Single & Dual Outputs
- World Wide Medical Certification
- 4:1 Input Range
- Compact DIP16 Package
- 5.0kVAC Isolation
- 2 × MOPP at 250VAC Working Voltage
- Remote On/Off
- -40°C to +90°C Operation
Applications
AI Translation
- Healthcare
- Home Healthcare
- Medical Diagnostics
C6973261 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

