Ohmite HS50 1R8 J
| Manufacturer | |
| MPN | HS50 1R8 J |
| LCSC Part # | C6964784 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.8Ω ±5% 50W |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1.8Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1.8Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4632 | $ 6.46 |
| 200+ | $ 2.5793 | $ 515.86 |
| 480+ | $ 2.4929 | $ 1196.59 |
| 1,000+ | $ 2.4505 | $ 2450.50 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1.8Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1.8Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THS501R8J | TE Connectivity | Through Hole | 10 | $ 4.6898 | ||
| HSA501R8J | TE Connectivity | Through Hole | 0 | $ 2.3826 | ||
| AHP50AJB-1R8 | YAGEO | Through Hole | 0 | $ 0.9942 | ||
| AHA50AJB-1R8 | YAGEO | Through Hole | 0 | $ 0.781 | ||
| TE100B1R8J | TE Connectivity | Through Hole | 0 | $ 16.1588 | ||
| HSA501R8F | TE Connectivity | Through Hole | 0 | $ 3.4063 |

