Advanced Energy 1.5M24-N1
| Manufacturer | |
| MPN | 1.5M24-N1 |
| LCSC Part # | C6964429 |
| Packaging | SIP,47x28mm |
| Customer # | |
| Key Attributes | 1.5kV 22V~26V SIP,47x28mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,47x28mm | |
| Number of Outputs | 1 | |
| Iout | 670uA | |
| Output Voltage | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 22V~26V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,47x28mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 670uA | |
| Output Voltage | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 22V~26V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The miniature, micro-sized M series is the ideal solution for applications requiring biasing voltage ranging from 0 to 3000 V and very small current—only 16.4 cc (1.00 in3). Less than 12.7 mm (0.5") high, these modules are ideal for low-profile applications.
Features
AI Translation
- Seven models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000 V
- Output power: 0.5, 0.8, or 1 W
- Tight line/load regulation
- Arc and continuous short circuit protection
- Self-restoring output voltage
- Low cost
- Miniature and lightweight
- Voltage monitoring
- Low ripple (0.01% peak to peak)
- Optional flying lead
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic chucks
- Hand held x -ray florescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detector (SiD)
- X-ray flat panel detector (FPD)
- Ionization chamber detector
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 256.5292 | $ 256.53 |
| 200+ | $ 240.9328 | $ 48186.56 |
| 500+ | $ 232.8812 | $ 116440.60 |
| 1,000+ | $ 228.9034 | $ 228903.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,47x28mm | |
| Number of Outputs | 1 | |
| Iout | 670uA | |
| Output Voltage | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 22V~26V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,47x28mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 670uA | |
| Output Voltage | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 22V~26V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The miniature, micro-sized M series is the ideal solution for applications requiring biasing voltage ranging from 0 to 3000 V and very small current—only 16.4 cc (1.00 in3). Less than 12.7 mm (0.5") high, these modules are ideal for low-profile applications.
Features
AI Translation
- Seven models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000 V
- Output power: 0.5, 0.8, or 1 W
- Tight line/load regulation
- Arc and continuous short circuit protection
- Self-restoring output voltage
- Low cost
- Miniature and lightweight
- Voltage monitoring
- Low ripple (0.01% peak to peak)
- Optional flying lead
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic chucks
- Hand held x -ray florescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detector (SiD)
- X-ray flat panel detector (FPD)
- Ionization chamber detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

