LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy HCC512-A+G product image
Images for reference only

Advanced Energy HCC512-A+G

Manufacturer
MPN
HCC512-A+G
LCSC Part #
C6955643
Packaging
-
Customer #
Key Attributes
5V Input, 6A Dual Output DC Power Supply Module
Datasheetpdf iconAdvanced Energy HCC512-A+G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 260.7879$ 260.79
200+$ 244.9312$ 48986.24
500+$ 236.7473$ 118373.65
1,000+$ 232.703$ 232703.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAdvanced Energy
Packaging-
FeaturesShort Circuit Protection;Overvoltage protection

Features

AI Translation
  • World-wide ac input ranges and safety standards
  • Industry standard packages
  • Approved to EN/CSA/IEC/UL62368-1
  • Burn-in with cycling
  • Capacitors have highest CV & ripple current ratings
  • Medical leakage 10μμ
  • MTBF 200,000+ hours per MIL-HDBK-217D (most units)
  • All electrolytic caps rated at 105°C
  • Transformer insulation meets Class F [55°C]
  • Exceed FCC and CISPR22, Class B conducted emissions
  • RoHS Compliant models available (G suffix) marked to LVD