PANJIT P4SMAJ6.5C_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P4SMAJ6.5C_R1_00001 |
| LCSC Part # | C6948908 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 11.2V 35.7A@10/1000us 400W@10/1000us 7.98V Bidirectional 6.5V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The P4SMAJ5.0A ~ P4SMAJ220CA series are SMT transient voltage suppressors rated at 400W with breakdown voltages from 5V to 220V. Designed for SMT applications to optimize board space, featuring glass passivated junction and low inductance.
Features
AI Translation
- Surface mount application optimized for board space, glass passivated junction
- Low inductance
- Plastic package meets UL 94V-0 flammability rating
- High temperature soldering: 260°C / 10 seconds at terminals
- ESD IEC-61000-4-2, air discharge ±30kV, contact discharge ±30kV
- Compliant with EU RoHS 2.0 lead-free standard
- Green molding compound per IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1858 | $ 0.19 |
| 200+ | $ 0.0742 | $ 14.84 |
| 500+ | $ 0.0717 | $ 35.85 |
| 1,000+ | $ 0.0705 | $ 70.50 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 35.7A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1mA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The P4SMAJ5.0A ~ P4SMAJ220CA series are SMT transient voltage suppressors rated at 400W with breakdown voltages from 5V to 220V. Designed for SMT applications to optimize board space, featuring glass passivated junction and low inductance.
Features
AI Translation
- Surface mount application optimized for board space, glass passivated junction
- Low inductance
- Plastic package meets UL 94V-0 flammability rating
- High temperature soldering: 260°C / 10 seconds at terminals
- ESD IEC-61000-4-2, air discharge ±30kV, contact discharge ±30kV
- Compliant with EU RoHS 2.0 lead-free standard
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

