Broadcom ACPL-K64L-500E
| Manufacturer | |
| MPN | ACPL-K64L-500E |
| LCSC Part # | C691950 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 10mA 5V 1.3V 2.7V~5.5V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | Built-in Schmitt trigger;Output enable control | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | Built-in Schmitt trigger;Output enable control | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The low-power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes low power, at maximum 1.3 mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed commonmode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocouplers' CMOS outputs are slew-rate controlled and designed to allow the rise and fall time to be controlled over a wide load-capacitance range. The ACPL-x6xL series operates from both 3.3V and 5V supply voltages with guaranteed AC and DC performance from -40°C to +105°C. These low-power optocouplers are suitable for high-speed logic interface applications.
Features
- Low IDD current: 1.3 mA/channel maximum
- Low input current: 1.6 mA
- Built-in slew-rate controlled outputs
- 20 kV/μs minimum Common-Mode Rejection (CMR) at VCM = 1000V
- High speed: 10 MBd minimum
- Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
- Package selection: SO-5, SO-8, stretched SO-6, and stretched SO-8
- Safety approval – UL 1577 recognized: 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
- CSA approval
- IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
- RoHS-compliant
Applications
- Communication interfaces: RS485, CANBus, and I2C
- Microprocessor system interfaces
- Digital isolation for A/D and D/A converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4828 | $ 3.48 |
| 10+ | $ 2.9574 | $ 29.57 |
| 30+ | $ 2.6458 | $ 79.37 |
| 100+ | $ 2.3296 | $ 232.96 |
| 500+ | $ 2.1839 | $ 1091.95 |
| 1,000+ | $ 2.1188 | $ 2118.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | Built-in Schmitt trigger;Output enable control | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 10mA | |
| Low Level Delay Time | 80ns | |
| High Level Delay Time | 80ns | |
| Features | Built-in Schmitt trigger;Output enable control | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The low-power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes low power, at maximum 1.3 mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed commonmode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocouplers' CMOS outputs are slew-rate controlled and designed to allow the rise and fall time to be controlled over a wide load-capacitance range. The ACPL-x6xL series operates from both 3.3V and 5V supply voltages with guaranteed AC and DC performance from -40°C to +105°C. These low-power optocouplers are suitable for high-speed logic interface applications.
Features
- Low IDD current: 1.3 mA/channel maximum
- Low input current: 1.6 mA
- Built-in slew-rate controlled outputs
- 20 kV/μs minimum Common-Mode Rejection (CMR) at VCM = 1000V
- High speed: 10 MBd minimum
- Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
- Package selection: SO-5, SO-8, stretched SO-6, and stretched SO-8
- Safety approval – UL 1577 recognized: 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
- CSA approval
- IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
- RoHS-compliant
Applications
- Communication interfaces: RS485, CANBus, and I2C
- Microprocessor system interfaces
- Digital isolation for A/D and D/A converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



