LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS US2:22CUB32FD product image
Images for reference only

SIEMENS US2:22CUB32FD

Manufacturer
MPN
US2:22CUB32FD
LCSC Part #
C6907237
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
Datasheetpdf iconSIEMENS US2:22CUB32FD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5285.0725$ 5285.07
200+$ 2108.7787$ 421755.74
500+$ 2038.3122$ 1019156.10
1,000+$ 2003.4919$ 2003491.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Reversible motor starter, Size 0, three-phase full voltage, solid-state overload relay, OLR current range 0.75 - 3.4A, 208VAC 60Hz coil, non-combination type, Type 4X fiberglass enclosure, watertight/dusttight, non-corrosive, standard width enclosure.

Applications

AI Translation
  • Industrial control