Chilisin BSCQ000603038N2JHR
| Manufacturer | ChilisinAsian Brands |
| MPN | BSCQ000603038N2JHR |
| LCSC Part # | C6869934 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 8.2nH 570mΩ 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.3GHz | |
| DC Resistance(DCR) | 570mΩ | |
| Current - Saturation(Isat) | 290mA | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Inductance | 8.2nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.3GHz | |
| DC Resistance(DCR) | 570mΩ | |
| Current - Saturation(Isat) | 290mA | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BSCQ Series supports miniaturized devices. Its low inductance, high precision and high Q enables easy impedance matching at both RF and IF circuits and compact high frequency circuit designing.
Features
AI Translation
- Excellent high frequency application
- High Q factor and SRF value
- Miniaturization
- Tight tolerance
- Wide inductance range
Applications
AI Translation
- RF matching circuit requiring A value
- Bluetooth, WLAN, UWB, digital TV tuners and high - frequency circuit and module
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0269 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.3GHz | |
| DC Resistance(DCR) | 570mΩ | |
| Current - Saturation(Isat) | 290mA | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Inductance | 8.2nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4.3GHz | |
| DC Resistance(DCR) | 570mΩ | |
| Current - Saturation(Isat) | 290mA | |
| Q @ Frequency | 14@500MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BSCQ Series supports miniaturized devices. Its low inductance, high precision and high Q enables easy impedance matching at both RF and IF circuits and compact high frequency circuit designing.
Features
AI Translation
- Excellent high frequency application
- High Q factor and SRF value
- Miniaturization
- Tight tolerance
- Wide inductance range
Applications
AI Translation
- RF matching circuit requiring A value
- Bluetooth, WLAN, UWB, digital TV tuners and high - frequency circuit and module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

