Suntsu Electronics, Inc. SXT22417DB27-14.7456M
| Manufacturer | |
| MPN | SXT22417DB27-14.7456M |
| LCSC Part # | C6843301 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 14.7456MHz ±20ppm 17pF 120Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8556 | $ 0.86 |
| 200+ | $ 0.3413 | $ 68.26 |
| 500+ | $ 0.3302 | $ 165.10 |
| 1,000+ | $ 0.3254 | $ 325.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417DC27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8472 | ||
| SXT22417DB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8108 | ||
| SXT22417EB27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9366 | ||
| SXT22417DB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8063 | ||
| SXT22417DD27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8775 | ||
| SXT22417DB38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8215 | ||
| SXT22417DC17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8411 | ||
| SXT22417EC27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9668 | ||
| SXT22417DC16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8366 | ||
| SXT22417DB07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8016 | ||
| SXT22417DB48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8259 | ||
| SXT22417DC38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8516 | ||
| SXT22417EB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.932 | ||
| SXT22417DD17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8714 | ||
| SXT22417EB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9275 | ||
| SXT22417ED27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9972 | ||
| SXT22417DD16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8669 | ||
| SXT22417EB38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 | ||
| SXT22417DC07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8902 | ||
| SXT22417DC48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9157 |

