Suntsu Electronics, Inc. SXT22411BB17-27.120M
| Manufacturer | |
| MPN | SXT22411BB17-27.120M |
| LCSC Part # | C6841978 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 11pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5905 | $ 1.59 |
| 200+ | $ 0.635 | $ 127.00 |
| 500+ | $ 0.6143 | $ 307.15 |
| 1,000+ | $ 0.6032 | $ 603.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22411BB16-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4988 | ||
| SXT22411BB27-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5366 | ||
| SXT22411BB48-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5729 | ||
| SXT22411BB07-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4805 | ||
| SXT22411BB38-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.6286 | ||
| SXT22411BA17-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4063 | ||
| SXT22411BA16-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3881 | ||
| SXT22411BA07-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3699 | ||
| SXT22411BA48-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4866 | ||
| SXT22411BA38-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4442 | ||
| SXT22411BA27-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4245 |

