LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1816CMS8#PBF product image
Images for reference only

ADI LT1816CMS8#PBFRoHS

Manufacturer
MPN
LT1816CMS8#PBF
LCSC Part #
C665456
Packaging
MSOP-8
Customer #
Key Attributes
50mA 4 1.5mV 1.5V/ns 85dB 2uA 6.5mA 220MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1816CMS8#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.91$ 2.91
200+$ 1.1274$ 225.48
500+$ 1.0875$ 543.75
1,000+$ 1.0668$ 1066.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Output Current50mA
Number of Channels4
Vos - Input Offset Voltage1.5mV
Slew Rate1.5V/ns
Input Offset Current(Ios)800nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current2uA
Input Offset Voltage Drift(Vos TC)15uV/℃
Quiescent Current6.5mA
Gain Bandwidth Product220MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density6nV/√Hz@10kHz
Dual Supply-3.5V~3.5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply5V

Introduction

AI Translation

The LT1815/LT1816/LT1817 are low power, high speed, very high slew rate operational amplifiers with excellent DC performance. The LT1815/LT1816/LT1817 feature higher bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than other devices with comparable supply current. A programmable current option (LT1815 and LT1816A) allows power savings and flexibility by operating at reduced supply current and speed. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The output drives a 100Ω load to ±3.8V with ±5V supplies. On a single 5V supply, the output swings from 1V to 4V with a 100Ω load connected to 2.5V. Harmonic distortion is -70dB for a 5MHz, 2VP-P output driving a 100Ω load in a gain of –1. The LT1815/LT1816/LT1817 are manufactured on Linear Technology’s advanced low voltage complementary bipolar process and are available in a variety of TSOT-23, SO, MSOP, SSOP and leadless DFN packages.

Features

AI Translation
  • 220MHz Gain-Bandwidth Product
  • 1500V/μs Slew Rate
  • 6.5mA Supply Current per Amplifier
  • Programmable Current Option
  • 6nV/√Hz Input Noise Voltage
  • Unity-Gain Stable
  • 1.5mV Maximum Input Offset Voltage
  • 8μA Maximum Input Bias Current
  • 800nA Maximum Input Offset Current
  • 50mA Minimum Output Current, VOUT = ±3V
  • ±3.5V Minimum Input CMR, VS = ±5V
  • Specified at ±5V, Single 5V Supplies
  • Operating Temperature Range: -40°C to 85°C
  • Space Saving MSOP and SSOP Packages
  • Low Profile (1mm) SOT-23 and Leadless DFN Packages

Applications

AI Translation
  • Wideband Amplifiers
  • Buffers
  • Active Filters
  • Video and RF Amplification
  • Communication Receivers
  • Cable Drivers
  • Data Acquisition Systems