LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1517J331F-T1-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1517J331F-T1-FE

Manufacturer
MPN
R1517J331F-T1-FE
LCSC Part #
C6636601
Packaging
TO-252-5-P2
Customer #
Key Attributes
3.3V Positive Fixed TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R1517J331F-T1-FE
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9475$ 1.95
200+$ 0.7775$ 155.50
500+$ 0.7517$ 375.85
1,000+$ 0.7381$ 738.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingTO-252-5-P2
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage36V
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

R1517x is a CMOS-based LDO that specifically designed featuring 500 mA output current and 36 V input voltage. In addition to a conventional regulator circuit, R1517x consists of a constant slope circuit as a soft-start function, a fold-back protection circuit, a short current limit circuit, and a thermal shutdown circuit. Besides the low supply current by CMOS, the operating temperature is -40°C to 105°C and the maximum input voltage is 36 V, the R1517x is very suitable for power source of car accessories. R1517x supports the internal fixed output voltage type of R1517xxxxB/D/E/F, and the output voltage of R1517x0010 can adjust the output voltage be set with an external resistor, and the setting range is from 2.5V to Max 20V. As for the soft-start time, R1517x is fixed internal in R1517xxxxB/C/D and is set to 120 μs (Typ). And the soft-start time in R1517xxxxE/F is adjustable by external capacitors. R1517x supports the auto-discharge function at standby in R1517xxxxD/F. R1517x is available in two packages for ultra-high wattage: HSOP-6J and TO-252-5-P2.

Features

AI Translation
  • Input Voltage Range (Maximum Rating): 3.5 V to 36.0 V (50.0V)
  • Operating Temperature Range: -40°C to 105°C
  • Supply Current: Typ. 18 μA
  • Standby Current: Typ. 0.1 μA
  • Dropout Voltage: Typ. 0.35 V (IOUT = 500 mA, VOUT = 5.0 V)
  • Output Voltage Accuracy: ±0.8% (VOUT ≤ 5.0 V)
  • Line Regulation: Typ. 0.01%/V
  • Packages: HSOP-6J, TO-252-5-P2
  • Output Voltage Range: R1517xxxxB/D/E/F: 2.5 V/3.3 V/3.4 V/5.0 V/ 8.5V; R1517x001C: Adjustable from 2.5 V to 20.0 V with External Resistors. Feedback Voltage: 2.5 V
  • Built-in Short Current Limit Circuit: Typ. 75 mA
  • Built-in Fold-Back Protection Circuit: Min. 500 mA
  • Built-in Thermal Shutdown Circuit: Typ. 160°C
  • Built-in Soft-start Circuit: Typ. 120 μs; R1517xxxxE/F: Adjustable Time Setting with External Capacitors.
  • Usable Ceramic Capacitors: R1517xxxxB/D/E/F: 0.1 μF or more; R1517x001C: 1.0 μF or more

Applications

AI Translation
  • Power source for home appliances such as refrigerators, rice cookers, electric water warmers.
  • Power source for notebook PCs, digital TVs, telephones, private LAN systems.
  • Power source for office equipment such as copiers, printers, facsimiles, scanners, and projectors

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R1517J331B-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 0.9271
R1517J331D-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 0.9271
R1517J331E-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.9473
R1518J331E-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.9821
R1518J331D-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.9821
R1518J331B-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.9821
R1518J331F-T1-FENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.9822
R1517J331B-T1-KENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.5734
R1518J331B-T1-KENisshinbo Micro Devices Inc.TO-252-5-P20$ 1.6058
S-19213B33A-V5T2U7ABLICTO-252-5S(A)0$ 0.7575
S-1213B33H-V5T2U7ABLICTO-252-5S(A)0$ 0.4424
S-1214B33H-V5T2U7ABLICTO-252-5S(A)0$ 5.1341